-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13704-1-ND
|
DigiKey | IC REG LIN 1.8V 300MA SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2850 In Stock |
|
$0.2743 / $0.8200 | Buy Now |
DISTI #
LDK130C18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LDK130C18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3031 / $0.3162 | Buy Now |
DISTI #
511-LDK130C18R
|
Mouser Electronics | LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV RoHS: Compliant | 2883 |
|
$0.2850 / $0.8200 | Buy Now |
|
STMicroelectronics | 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package) RoHS: Compliant Min Qty: 1 | 2883 |
|
$0.4300 / $0.8000 | Buy Now |
|
Future Electronics | LDK130 Series 300 mA 1.8 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 / $0.3000 | Buy Now |
|
Ameya Holding Limited | LDK130 Series 300 mA 1.8 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5 | 5733 |
|
RFQ | |
DISTI #
LDK130C18R
|
Avnet Silica | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-323 T/R (Alt: LDK130C18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LDK130C18R
|
EBV Elektronik | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-323 T/R (Alt: LDK130C18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK130C18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK130C18R
STMicroelectronics
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.032292% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LDK130C18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDK130C18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70318DBVR | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125 | Texas Instruments | LDK130C18R vs TLV70318DBVR |