-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A High PSRR low dropout linear voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3069
|
Newark | Linear Vr |Stmicroelectronics LDL1117S12R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17234-1-ND
|
DigiKey | IC REG LINEAR 1.185V 1.2A SOT223 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7026 In Stock |
|
$0.3979 / $1.0600 | Buy Now |
DISTI #
LDL1117S12R
|
Avnet Americas | 1.2 A High PSRR low dropout linear voltage regulator - Tape and Reel (Alt: LDL1117S12R) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0991 | Buy Now |
DISTI #
511-LDL1117S12R
|
Mouser Electronics | LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator RoHS: Compliant | 0 |
|
$0.4260 / $0.4490 | Order Now |
|
STMicroelectronics | 1.2 A High PSRR low dropout linear voltage regulator RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6000 / $1.0400 | Buy Now |
|
Future Electronics | LDL1117 Series 1.2 A 1.85 V High PSRR LDO Linear Voltage Regulator-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0972 / $0.1070 | Buy Now |
|
Future Electronics | LDL1117 Series 1.2 A 1.85 V High PSRR LDO Linear Voltage Regulator-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0972 / $0.1220 | Buy Now |
DISTI #
LDL1117S12R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.185V, 1.2A, SOT223, SMD Min Qty: 1 | 0 |
|
$0.2070 / $0.5470 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
LDL1117S12R
|
Avnet Silica | (Alt: LDL1117S12R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDL1117S12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL1117S12R
STMicroelectronics
1.2 A High PSRR low dropout linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1.415 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.2205 V | |
Output Voltage1-Min | 1.1494 V | |
Output Voltage1-Nom | 1.185 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |