Part Details for LDL1117S18R by STMicroelectronics
Overview of LDL1117S18R by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LDL1117S18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3071
|
Newark | Linear Vr |Stmicroelectronics LDL1117S18R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17236-1-ND
|
DigiKey | IC REG LINEAR 1.8V 1.2A SOT223 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4579 In Stock |
|
$0.4386 / $1.1300 | Buy Now |
DISTI #
LDL1117S18R
|
Avnet Americas | LDO Regulator Pos 1.8V 1.2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: LDL1117S18R) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0991 | Buy Now |
DISTI #
511-LDL1117S18R
|
Mouser Electronics | LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator RoHS: Compliant | 10014 |
|
$0.4650 / $1.1300 | Buy Now |
|
STMicroelectronics | 1.2 A High PSRR low dropout linear voltage regulator RoHS: Compliant Min Qty: 1 | 10014 |
|
$0.6400 / $1.1100 | Buy Now |
|
Future Electronics | LDL1117 Series 1.2 A 1.8 V High PSRR LDO Linear Voltage Regulator-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4300 / $0.4600 | Buy Now |
|
Future Electronics | LDL1117 Series 1.2 A 1.8 V High PSRR LDO Linear Voltage Regulator-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4300 / $0.4600 | Buy Now |
DISTI #
LDL1117S18R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1.2A, SOT223, SMD Min Qty: 1 | 2404 |
|
$0.1350 / $0.7220 | Buy Now |
DISTI #
LDL1117S18R
|
Avnet Silica | LDO Regulator Pos 1.8V 1.2A 4-Pin SOT-223 T/R (Alt: LDL1117S18R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
LDL1117S18R
|
EBV Elektronik | LDO Regulator Pos 1.8V 1.2A 4-Pin SOT-223 T/R (Alt: LDL1117S18R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LDL1117S18R
LDL1117S18R CAD Models
LDL1117S18R Part Data Attributes:
|
LDL1117S18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL1117S18R
STMicroelectronics
1.2 A High PSRR low dropout linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |