Part Details for LDN120-48P by Bel Power Solutions
Overview of LDN120-48P by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDN120-48P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-LDN120-48P-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 26 Weeks Container: Box |
1 In Stock |
|
$120.3900 | Buy Now |
DISTI #
71016576
|
RS | AC-DC DIN Rail Power Supply w/O-Ring, Switching, 120W, 24V, 5A, LDN120 Series | Bel Power Solutions LDN120-48P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$112.9700 / $122.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 2.5A 120W RoHS: Compliant |
14 In Stock |
|
$95.9300 / $299.9500 | Buy Now |
DISTI #
000000000006359088
|
Sager | DIN Rail Power Supplies 120W 90-264Vin 48Vout2.5A DIN ORing | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 48V 2.5A 120W RoHS: Compliant |
14 In Stock |
|
$95.9300 / $299.9500 | Buy Now |
Part Details for LDN120-48P
LDN120-48P CAD Models
LDN120-48P Part Data Attributes
|
LDN120-48P
Bel Power Solutions
Buy Now
|
Compare Parts:
LDN120-48P
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |