-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive TVS for load dump protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9727
|
Newark | Tvs Diode, 48V, Unidir, To-263, Product Range:Ldp01-Xxay Transil Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:48V, Clamping Voltage Vc Max:90V, Diode Case Style:To-263, No. Of Pins:3Pins, Breakdown Voltage Rohs Compliant: Yes |Stmicroelectronics LDP01-56AY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234 |
|
$1.8800 / $2.9800 | Buy Now |
DISTI #
497-15301-1-ND
|
DigiKey | TVS DIODE 48VWM 76VC D2PAK Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2517 In Stock |
|
$1.3774 / $2.9500 | Buy Now |
DISTI #
LDP01-56AY
|
Avnet Americas | Diode TVS Single Uni-Dir 48V 3-Pin D2PAK T/R - Tape and Reel (Alt: LDP01-56AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.4380 / $1.6363 | Buy Now |
DISTI #
511-LDP01-56AY
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive TVS for load dump protection RoHS: Compliant | 3261 |
|
$1.3700 / $2.3500 | Buy Now |
DISTI #
V79:2366_27121536
|
Arrow Electronics | Diode TVS Single Dual Anode Uni-Dir 48V Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 2030 |
|
$1.3200 / $1.7190 | Buy Now |
DISTI #
V72:2272_06553237
|
Arrow Electronics | Diode TVS Single Dual Anode Uni-Dir 48V Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2238 Container: Cut Strips | Americas - 30 |
|
$1.7360 / $1.8510 | Buy Now |
|
STMicroelectronics | Automotive 48 V TVS for load dump in D2PAK RoHS: Compliant Min Qty: 1 | 3261 |
|
$1.5600 / $2.3000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes PROTECTION RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5800 / $1.6200 | Buy Now |
DISTI #
65131060
|
Verical | Diode TVS Single Dual Anode Uni-Dir 48V Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2150 | Americas - 2030 |
|
$1.3200 / $1.7190 | Buy Now |
DISTI #
64551727
|
Verical | Diode TVS Single Dual Anode Uni-Dir 48V Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 30 |
|
$1.7360 / $1.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDP01-56AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDP01-56AY
STMicroelectronics
Automotive TVS for load dump protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |