Part Details for LDS6107PYGI8 by Renesas Electronics Corporation
Overview of LDS6107PYGI8 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for LDS6107PYGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2026-1-ND
|
DigiKey | IC SENSOR TCH PURETOUCH 28SSOP Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
749 In Stock |
|
$2.8167 / $4.5000 | Buy Now |
|
Renesas Electronics America | IC SENSOR TCH PURETOUCH 28SSOP Min Qty: 1 Container: Cut Tape (CT) | 749 |
|
$2.8167 / $4.5000 | Buy Now |
Part Details for LDS6107PYGI8
LDS6107PYGI8 CAD Models
LDS6107PYGI8 Part Data Attributes
|
LDS6107PYGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LDS6107PYGI8
Renesas Electronics Corporation
13 Channel Capacitive Touch Controller, SSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PYG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Body Breadth | 5.3 mm | |
Body Height | 1.99 mm | |
Body Length or Diameter | 10.2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.31 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |