Part Details for LDU5660S1000-WD by XP Power
Overview of LDU5660S1000-WD by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for LDU5660S1000-WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0666
|
Newark | Dc/Dc Led Driver, Ldu56 Series, Panel, Pwm, 50 W, 56 V, 1 A Rohs Compliant: Yes |Xp Power LDU5660S1000-WD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-2172-ND
|
DigiKey | LED DRIVER CC BUCK 2-56V 1A Min Qty: 1 Lead time: 24 Weeks Container: Box |
13 In Stock |
|
$12.5000 | Buy Now |
DISTI #
70810508
|
RS | DC-DC Converter,56V,64,1A,9-60V In,56W, Enclosed, Leadwires, LDU56 Series | XP Power LDU5660S1000-WD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 14 |
|
$8.1300 | Buy Now |
DISTI #
2319803
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.3362 | Buy Now |
DISTI #
2319803
|
Farnell | LED DRIVER, DC-DC, CC, 1A, 56V RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 0 |
|
$10.5398 / $11.4181 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, LED DRIVER, 56W 2-56V 1A, 9-60 Vin, Vin> 4VDC+Vout, WIRES, PWM DIMMING | 27 |
|
$70.0000 | Buy Now |
Part Details for LDU5660S1000-WD
LDU5660S1000-WD CAD Models
LDU5660S1000-WD Part Data Attributes
|
LDU5660S1000-WD
XP Power
Buy Now
Datasheet
|
Compare Parts:
LDU5660S1000-WD
XP Power
LED DRIVER CC BUCK 2-56V 1A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |