Part Details for LE-BA9S-55W by JKL Components Corporation
Overview of LE-BA9S-55W by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE-BA9S-55W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-LE-BA9S-55W-ND
|
DigiKey | LED, BA9S BASE 55V WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$3.5916 / $7.4100 | Buy Now |
DISTI #
560-LE-BA9S-55W
|
Mouser Electronics | LED Replacement Lamps - Based LEDs White 55V AC/DC T-3 1/4 Bayonet Base RoHS: Compliant | 35 |
|
$4.6500 / $7.3000 | Buy Now |
DISTI #
70669768
|
RS | LED T-3 1/4 Bayonet Lamp, 55 Volt AC/DC, Cool White 9000K, 1,200 mcd | JKL Components Corporation LE-BA9S-55W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.4800 / $7.3000 | Buy Now |