Part Details for LE26V032BQF-AH by onsemi
Overview of LE26V032BQF-AH by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE26V032BQF-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE26V032BQF-AH
|
Avnet Americas | SHUNT VOLTAGE REFERENCE IC ADJUSTABLE 2.5V 36V 2% 100MA, TO-92-3 (Alt: LE26V032BQF-AH) RoHS: Not Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 42000 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
|
Flip Electronics | Stock, ship today | 42000 |
|
$0.3200 | RFQ |