-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low-dropout voltage regulator with inhibit function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6639
|
Newark | Ldo, Fixed, 3.3V, 0.1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:18V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:100Ma Rohs Compliant: Yes |Stmicroelectronics LE33CZ-AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$0.6830 / $1.4100 | Buy Now |
DISTI #
497-16180-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4628 In Stock |
|
$0.4562 / $0.8600 | Buy Now |
DISTI #
LE33CZ-AP
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: LE33CZ-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4940 / $0.5152 | Buy Now |
DISTI #
07AH6639
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 07AH6639) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 960 Partner Stock |
|
$0.6840 / $1.4100 | Buy Now |
DISTI #
511-LE33CZ-AP
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100mA Positive RoHS: Compliant | 2895 |
|
$0.4560 / $0.8600 | Buy Now |
|
STMicroelectronics | Very low-dropout voltage regulator with inhibit function RoHS: Compliant Min Qty: 1 | 2797 |
|
$0.6900 / $1.2000 | Buy Now |
|
Future Electronics | LEXX Series 3.3 V 100 mA Through Hole Low Dropout Voltage Regulator - TO-92AP RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4500 / $0.4800 | Buy Now |
|
Future Electronics | LEXX Series 3.3 V 100 mA Through Hole Low Dropout Voltage Regulator - TO-92AP RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
LE33CZ-AP
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.1A, TO92, THT Min Qty: 1 | 0 |
|
$0.4380 / $1.1630 | RFQ |
DISTI #
LE33CZ-AP
|
Avnet Silica | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Ammo (Alt: LE33CZ-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LE33CZ-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE33CZ-AP
STMicroelectronics
Very low-dropout voltage regulator with inhibit function
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for LE33CZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE33CZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE33CZ-TR | Very low-dropout voltage regulator with inhibit function | STMicroelectronics | LE33CZ-AP vs LE33CZ-TR |