Part Details for LE40SN20DPO by Shanghai Lanbao Sensing Technology Co Ltd
Overview of LE40SN20DPO by Shanghai Lanbao Sensing Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE40SN20DPO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE40SN20DPO
|
TME | Sensor: inductive, 0÷20mm, PNP / NO, Usup: 10÷30VDC, 200mA, lead 2m Min Qty: 1 | 28 |
|
$14.3800 / $16.6100 | Buy Now |