Part Details for LE87614MQC by Microchip Technology Inc
Overview of LE87614MQC by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE87614MQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE87614MQC-ND
|
DigiKey | IC TELECOM INTERFACE 2CH Min Qty: 1 Lead time: 30 Weeks Container: Tray |
2450 In Stock |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
|
NAC | 2CH PLC Class AB line driver w RCV cutoff, 28 VQFN 4x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for LE87614MQC
LE87614MQC CAD Models
LE87614MQC Part Data Attributes:
|
LE87614MQC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE87614MQC
Microchip Technology Inc
SLIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |