Part Details for LE9672WQCT by Microchip Technology Inc
Overview of LE9672WQCT by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE9672WQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE9672WQCT-ND
|
DigiKey | IC TELECOM INTERFACE 56QFN Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LE9672WQCT
|
Microchip Technology Inc | 2CH 150V Tracking miSLIC, 56QFN, T&R, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
5400 Alternates Available |
|
$5.4900 / $8.2500 | Buy Now |
|
Ameya Holding Limited | 5400 |
|
RFQ |
Part Details for LE9672WQCT
LE9672WQCT CAD Models
LE9672WQCT Part Data Attributes:
|
LE9672WQCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE9672WQCT
Microchip Technology Inc
SLIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -12 TO -150 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Noise-Max | 19 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 32 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.32SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for LE9672WQCT
This table gives cross-reference parts and alternative options found for LE9672WQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE9672WQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE9672WQCT | SLIC, GREEN, QFN-56 | Microsemi Corporation | LE9672WQCT vs LE9672WQCT |
LE9672WQC | SLIC | Microchip Technology Inc | LE9672WQCT vs LE9672WQC |