Part Details for LEB100F-0530 by Cosel USA Inc
Overview of LEB100F-0530 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEB100F-0530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70161367
|
RS | Power Supply, AC/DC-DC,5V@5A,30V@3.2A,85-264/120-370V In, OpenFrame, PFC, LEB Series | Cosel U.S.A. Inc. LEB100F-0530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$98.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$105.7200 | Buy Now |
|
Neutron USA | Switching Power Supply, 100W 5V 0-5A, 30V 0-3.2A, Open Frame, Input: 85-264VAC 120-370VDC | 6 |
|
$300.2800 | Buy Now |
Part Details for LEB100F-0530
LEB100F-0530 CAD Models
LEB100F-0530 Part Data Attributes:
|
LEB100F-0530
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LEB100F-0530
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-19/17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATES WITH 30V OUTPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X17 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 17 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |