-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM-dimmable single channel LED driver with integrated boost controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14666-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16HTSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3455 In Stock |
|
$1.3797 / $2.8600 | Buy Now |
DISTI #
LED6001TR
|
Avnet Americas | LED Driver DC/DC, Boost, Buck-Boost, SEPIC, Isolated, 5.5 V to 36 V, 60 V, 1 MHz, 16 Pins, HTSSOP-EP - Tape and Reel (Alt: LED6001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4887 / $1.5528 | Buy Now |
DISTI #
511-LED6001TR
|
Mouser Electronics | LED Lighting Drivers PWM-dimmable single channel LED driver integrated boost controller RoHS: Compliant | 1921 |
|
$1.3700 / $2.8600 | Buy Now |
|
STMicroelectronics | PWM-dimmable single channel LED driver with integrated boost controller RoHS: Compliant Min Qty: 1 | 1921 |
|
$1.7500 / $2.8000 | Buy Now |
|
Future Electronics | LED6001 Series 36 V 1 MHz PWM-Dimmable Single Channel LED Driver - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.4100 | Buy Now |
|
Future Electronics | LED6001 Series 36 V 1 MHz PWM-Dimmable Single Channel LED Driver - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
DISTI #
LED6001TR
|
Avnet Americas | LED Driver DC/DC, Boost, Buck-Boost, SEPIC, Isolated, 5.5 V to 36 V, 60 V, 1 MHz, 16 Pins, HTSSOP-EP - Tape and Reel (Alt: LED6001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4887 / $1.5528 | Buy Now |
|
Ameya Holding Limited | LED6001 Series 36 V 1 MHz PWM-Dimmable Single Channel LED Driver - HTSSOP-16 | 5376 |
|
RFQ | |
DISTI #
LED6001TR
|
Avnet Americas | LED Driver DC/DC, Boost, Buck-Boost, SEPIC, Isolated, 5.5 V to 36 V, 60 V, 1 MHz, 16 Pins, HTSSOP-EP - Tape and Reel (Alt: LED6001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4887 / $1.5528 | Buy Now |
DISTI #
LED6001TR
|
Avnet Silica | LED DRVR Boost|Buck|Sepic 1-CH Analog/PWM 60V 16-Pin HTSSOP T/R (Alt: LED6001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LED6001TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED6001TR
STMicroelectronics
PWM-dimmable single channel LED driver with integrated boost controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 0.02 MHz |