Part Details for LEDS3-10-26 by Essentra Components
Overview of LEDS3-10-26 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for LEDS3-10-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4285-ND
|
DigiKey | LED SPACER FOR T-1 3/4) 5/8" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
747 In Stock |
|
$0.1472 / $0.7100 | Buy Now |
DISTI #
144-LEDS3-10-26
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Black,5/8 in Spc, LED Spacer,T-1-3/4,Black RoHS: Compliant | 864 |
|
$0.1470 / $0.6900 | Buy Now |
DISTI #
71184713
|
RS | LED Spacer, T-1T-1 3/43.0 mm5.0 mm, .625 in Spa | Essentra Components LEDS3-10-26 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.2370 | RFQ |
|
Future Electronics | LEDS3 Series Black PVC .625 inch LED Spacer for T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1271 | Buy Now |
|
Onlinecomponents.com | LED Spacer,T-1<multisep/>T-1 3/4<multisep/>3.0 mm<multisep/>5.0 mm, .625 in Spacer, Black PVC RoHS: Compliant | 0 |
|
$0.1114 / $0.1620 | Buy Now |
Part Details for LEDS3-10-26
LEDS3-10-26 CAD Models
LEDS3-10-26 Part Data Attributes
|
LEDS3-10-26
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS3-10-26
Essentra Components
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |