Part Details for LEDUV365A70AG5-XQ by Banner Engineering Corp
Overview of LEDUV365A70AG5-XQ by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDUV365A70AG5-XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-LEDUV365A70AG5XQ
|
Mouser Electronics | LED Lighting Fixtures Vision Light: 70 mm Area - IP68, 5 High Intensity 365 nm UV LEDs - 24 V dc, Clear Glass Window, Requires Cable MQDC20-xxx | 0 |
|
$1,530.0000 | Order Now |