Part Details for LEE-19+ by Mini-Circuits
Overview of LEE-19+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LEE-19+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LEE-19+CT-ND
|
DigiKey | IC AMP CELLULAR 0HZ-8GHZ FG873 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1964 In Stock |
|
$1.6625 / $1.7800 | Buy Now |
DISTI #
139-LEE-19
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 1060 |
|
$1.6600 / $1.7800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for LEE-19+
LEE-19+ CAD Models
LEE-19+ Part Data Attributes
|
LEE-19+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LEE-19+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, CASE FG873, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | USABLE TO 10 GHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.6 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC4(UNSPEC) | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.8 |