Part Details for LELB1-1-51-2.00-1-01-V by Sensata Circuit Breakers
Overview of LELB1-1-51-2.00-1-01-V by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELB1-1-51-2.00-1-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELB1-1-51-2.00-1-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7767 | Buy Now |
DISTI #
APXLELB1-1-51-2.00-1-01-V
|
Heilind Electronics | CIR BRKR, HYD MAG, 1 POLE, 250 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4200 / $87.0300 | Buy Now |
DISTI #
000000000005537740
|
Sager | Circuit Breakers Cir Brkr, Hyd Mag, 1 pole, 250VAC, 15A,panel seal Min Qty: 3 | 0 |
|
$25.9700 / $80.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4200 / $87.0300 | Buy Now |
Part Details for LELB1-1-51-2.00-1-01-V
LELB1-1-51-2.00-1-01-V CAD Models
LELB1-1-51-2.00-1-01-V Part Data Attributes
|
LELB1-1-51-2.00-1-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELB1-1-51-2.00-1-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 2A LEVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |