Part Details for LELBX11-36278-30-V by Sensata Circuit Breakers
Overview of LELBX11-36278-30-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELBX11-36278-30-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELBX11-36278-30-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$139.7900 / $202.0700 | Buy Now |
DISTI #
LELBX11-36278-30-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXLELBX11-36278-30-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$140.0800 / $248.7000 | Buy Now |
DISTI #
000000000003426173
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$65.2500 / $252.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$140.0800 / $248.7000 | Buy Now |