Part Details for LELK2-30482-2-V by Sensata Circuit Breakers
Overview of LELK2-30482-2-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK2-30482-2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1556-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
110 In Stock |
|
$118.0200 | Buy Now |
DISTI #
APXLELK2-30482-2-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3000 / $143.2500 | Buy Now |
DISTI #
000000000000725811
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$44.9300 / $180.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.3000 / $143.2500 | Buy Now |