Part Details for LEM4532T1R5M by TAIYO YUDEN
Overview of LEM4532T1R5M by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEM4532T1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 1000 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 2400 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for LEM4532T1R5M
LEM4532T1R5M CAD Models
LEM4532T1R5M Part Data Attributes:
|
LEM4532T1R5M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LEM4532T1R5M
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |