Part Details for LEMWS51R80JZ31A0 by LG Innotek
Overview of LEMWS51R80JZ31A0 by LG Innotek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEMWS51R80JZ31A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5152 HIGH EFFICIENCY MID POWER LED EMITTER, NEUTRAL WHITE | 8000 |
|
$0.1210 / $0.3300 | Buy Now |
DISTI #
LED-LEMWS51R80JZ31A0
|
Maritex | LED, LG LED-LEMWS51R80JZ31A0, 5152 High Efficiency Mid Power LED Emitter 4000K Neutral White 26 lm Min 65 mA Min Qty: 1 Package Multiple: 1 | 1295 |
|
$0.1040 | Buy Now |