Part Details for LER00600TBPNKBAN15 by Honeywell Sensing and Control
Overview of LER00600TBPNKBAN15 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LER00600TBPNKBAN15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4881
|
Newark | Le Pressure Switch |Honeywell LER00600TBPNKBAN15 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5000 / $45.8300 | Buy Now |
Part Details for LER00600TBPNKBAN15
LER00600TBPNKBAN15 CAD Models
LER00600TBPNKBAN15 Part Data Attributes
|
LER00600TBPNKBAN15
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LER00600TBPNKBAN15
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |