Part Details for LES120-24 by Bel Fuse
Overview of LES120-24 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LES120-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LES120-24
|
Avnet Americas | POWER SUPPLY, LES120-24, AC-DC/DC-DC, IN AC 180TO600V, IN DC 254TO848V, OUT 24V, 5A, 120W, , 110X41X124MM, , , GENERAL USE, ROHS COMPLIANT, - Bulk (Alt: LES120-24) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$79.9800 / $99.9750 | Buy Now |
DISTI #
LES120-24
|
Avnet Americas | POWER SUPPLY, LES120-24, AC-DC/DC-DC, IN AC 180TO600V, IN DC 254TO848V, OUT 24V, 5A, 120W, , 110X41X124MM, , , GENERAL USE, ROHS COMPLIANT, - Bulk (Alt: LES120-24) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$79.9800 / $99.9750 | Buy Now |