-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101165-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
40 In Stock |
|
$108.1286 / $131.3000 | Buy Now |
DISTI #
45M6266
|
Avnet Americas | LEV200A4ANA=RELAY SPST-NO - Bulk (Alt: 45M6266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 36 Partner Stock |
|
$103.7100 / $117.4500 | Buy Now |
DISTI #
655-LEV200A4ANA
|
Mouser Electronics | Industrial Relays 500A 12VDC 1 Form A (SPST-NO) RoHS: Compliant | 200 |
|
$99.4100 / $112.8500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 500A SPST-NO Flange Contactor Relay RoHS: Compliant |
4388 In Stock |
|
$77.1600 / $98.9200 | Buy Now |
DISTI #
1618387-3
|
TTI | Industrial Relays LEV200A4ANA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 699 In Stock |
|
$99.4100 | Buy Now |
DISTI #
45M6266
|
Avnet Americas | LEV200A4ANA=RELAY SPST-NO - Bulk (Alt: 45M6266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 36 Partner Stock |
|
$103.7100 / $117.4500 | Buy Now |
DISTI #
45M6266
|
Avnet Americas | LEV200A4ANA=RELAY SPST-NO - Bulk (Alt: 45M6266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 36 Partner Stock |
|
$103.7100 / $117.4500 | Buy Now |
DISTI #
AMP1618387-3
|
Interstate Connecting Components | LEV200A4ANA=RELAY, SPST-NO | 48252 On Order |
|
$98.8065 / $114.7051 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 500A SPST-NO Flange Contactor Relay RoHS: Compliant |
4388 In Stock |
|
$77.1600 / $98.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy