-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101170-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
89 In Stock |
|
$108.1286 / $131.3000 | Buy Now |
DISTI #
655-LEV200A4NAA
|
Mouser Electronics | Industrial Relays 1 Form A (SPST - NO) 12 VDC 500 A RoHS: Compliant | 62 |
|
$110.8700 / $133.0400 | Buy Now |
DISTI #
70062457
|
RS | KILOVAC CONTACTOR, DC, 1P, 1FORM A, SPST-NO, 0-10A 12VDC | TE Connectivity LEV200A4NAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.3600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 11Ohm 500A SPST-NO-DM (77.72x93.98)mm Flange Contactor Relay RoHS: Compliant |
326 In Stock 747 On Order |
|
$78.3400 / $85.6600 | Buy Now |
DISTI #
1618387-7
|
TTI | General Purpose Relays LEV200A4NAA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 485 In Stock |
|
$86.0900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 11Ohm 500A SPST-NO-DM (77.72x93.98)mm Flange Contactor Relay RoHS: Compliant |
326 In Stock 747 On Order |
|
$78.3400 / $85.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy