Part Details for LF10WBR-C1(03) by Hirose Electric Co Ltd
Overview of LF10WBR-C1(03) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF10WBR-C1(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7478
|
Newark | Cap, Rcpt, Zinc Alloy, Accessory Type:Cap, For Use With:Hirose Lf Series Lf10Wbr Waterproof Circular Receptacle Connectors, Connector Body Material:Zinc Alloy Body, Product Range:Lf Series Rohs Compliant: Yes |Hirose(Hrs) LF10WBR-C1(03) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.4500 / $18.3900 | Buy Now |
DISTI #
79AK3806
|
Newark | Cap, Rcpt, Zinc Alloy Rohs Compliant: Yes |Hirose(Hrs) LF10WBR-C1(03) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $15.6500 | Buy Now |
DISTI #
H124159-ND
|
DigiKey | CONN COVER 10 RCPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
68 In Stock |
|
$11.9967 / $18.3900 | Buy Now |
DISTI #
LF10WBR-C1(03)
|
Avnet Americas | Connector Accessories Receptacle Cap with Chain Chrome Finish Black - Bag (Alt: LF10WBR-C1(03)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 44 Weeks, 0 Days Container: Bag | 0 |
|
$12.2875 / $14.2535 | Buy Now |
DISTI #
798-LF10WBRC103
|
Mouser Electronics | Standard Circular Connector RECEPTACLE SIZE 10 RoHS: Compliant | 1540 |
|
$12.2400 / $18.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.9900 | Buy Now |
DISTI #
HIRLF10WBR-C1(03)
|
Heilind Electronics | 136-3002-0-03 EACH | Americas - 0 in Stock |
|
$13.7619 / $19.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5300 / $16.1600 | Buy Now |
DISTI #
LF10WBR-C1(03)
|
Avnet Americas | Connector Accessories Receptacle Cap with Chain Chrome Finish Black - Bag (Alt: LF10WBR-C1(03)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 44 Weeks, 0 Days Container: Bag | 0 |
|
$12.2875 / $14.2535 | Buy Now |
DISTI #
LF10WBR-C1(03)
|
Avnet Americas | Connector Accessories Receptacle Cap with Chain Chrome Finish Black - Bag (Alt: LF10WBR-C1(03)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 44 Weeks, 0 Days Container: Bag | 0 |
|
$12.2875 / $14.2535 | Buy Now |
Part Details for LF10WBR-C1(03)
LF10WBR-C1(03) CAD Models
LF10WBR-C1(03) Part Data Attributes
|
LF10WBR-C1(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LF10WBR-C1(03)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |