Part Details for LF1D-EH3G-2W-200 by IDEC Corporation
Overview of LF1D-EH3G-2W-200 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF1D-EH3G-2W-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-LF1DEH3G2W200
|
Mouser Electronics | LED Lighting Bars & Strips LED BAR Large High | 0 |
|
$275.6800 / $280.1800 | Order Now |
DISTI #
70275253
|
RS | Light Bar, LED, Cool White, Slim Box, Clear Polycarbonate, 24VDC, 600 lm, | IDEC Corporation LF1D-EH3G-2W-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$327.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.6300 / $274.3300 | Buy Now |
DISTI #
000000000005169250
|
Sager | LED Lighting Bars & Strips LED BAR Large High Min Qty: 1 | 0 |
|
$286.4100 / $303.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$254.6300 / $274.3300 | Buy Now |