Part Details for LF21235TMR by Littelfuse Inc
Overview of LF21235TMR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF21235TMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4309
|
Newark | Tmr Omnipolar Switch, -40 To 125Deg C, Magnetoresistive Sensor Technology:Tunneling Magneto Resistance (Tmr), Magnetoresistive Sensor Type:Omnipolar Switch, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse LF21235TMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 743 |
|
$0.4430 / $0.5240 | Buy Now |
DISTI #
576-LF21235TMR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LF21235TMR STD TMD SENS RoHS: Compliant | 4360 |
|
$0.4120 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7580 | Buy Now |
|
Ozdisan Elektronik | SENSOR MAGNETIC TMR SPST OMNI 17G | 0 |
|
$1.4056 / $1.5462 | RFQ |