Part Details for LF353N by Harris Semiconductor
Overview of LF353N by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF353N
LF353N CAD Models
LF353N Part Data Attributes
|
LF353N
Harris Semiconductor
Buy Now
|
Compare Parts:
LF353N
Harris Semiconductor
Operational Amplifier, 2 Func, 13000uV Offset-Max, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LF353N
This table gives cross-reference parts and alternative options found for LF353N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3130T3 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBCY8 | Harris Semiconductor | LF353N vs CA3130T3 |
CA3140S | CA3140S | Intersil Corporation | LF353N vs CA3140S |
LM324J | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | LF353N vs LM324J |
LF3-347-5 | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14 | Harris Semiconductor | LF353N vs LF3-347-5 |
SG747CJ | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | LF353N vs SG747CJ |
SG101AT | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LF353N vs SG101AT |
LM725AH/883 | OP-AMP, 700uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LF353N vs LM725AH/883 |
CA0201T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF353N vs CA0201T |
OP07J | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF353N vs OP07J |
LM307H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF353N vs LM307H |