Datasheets
LF412ACN/NOPB by:

Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70

Part Details for LF412ACN/NOPB by Texas Instruments

Overview of LF412ACN/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LF412ACN/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 29AH6087
Newark Ic, Op Amp, Dual, 3Mhz, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:15V/Μs, Supply Voltage Range:10V To 44V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LF412ACN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $0.9210
  • 10 $0.9210
  • 25 $0.9210
  • 50 $0.9210
  • 100 $0.9210
  • 250 $0.9210
  • 500 $0.9210
$0.9210 Buy Now
DISTI # LF412ACN/NOPB-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 1015
In Stock
  • 1 $4.9300
  • 10 $4.4250
  • 40 $4.1837
  • 120 $3.6258
  • 280 $3.4399
  • 520 $3.0866
  • 1,000 $2.6032
  • 2,520 $2.4730
$2.4730 / $4.9300 Buy Now
DISTI # 926-LF412ACN/NOPB
Mouser Electronics Operational Amplifiers - Op Amps LOW OFFSET,LOW DRIFT DUAL JFET INP OP AMP RoHS: Compliant 825
  • 1 $4.9300
  • 10 $3.6000
  • 120 $3.4400
  • 280 $3.0800
  • 520 $3.0700
  • 1,000 $2.4700
$2.4700 / $4.9300 Buy Now
DISTI # V99:2348_07264314
Arrow Electronics Op Amp Dual High Speed Amplifier ±22V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2032 Americas - 2
  • 1 $4.5950
  • 10 $3.4310
  • 120 $3.2600
  • 280 $2.9170
  • 520 $2.8870
  • 1,000 $2.3620
$2.3620 / $4.5950 Buy Now
Rochester Electronics LF412-N Low Offset, Low Drift Dual JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 564
  • 1 $3.1300
  • 25 $3.0700
  • 100 $2.9400
  • 500 $2.8200
  • 1,000 $2.6600
$2.6600 / $3.1300 Buy Now
DISTI # LF412ACN/NOPB
TME IC: operational amplifier, 3MHz, 10÷22V, Ch: 2, DIP8, tube Min Qty: 1 53
  • 1 $6.3600
  • 3 $5.7500
  • 10 $5.0300
  • 40 $4.3800
$4.3800 / $6.3600 Buy Now
Ameya Holding Limited IC: operational amplifier, 3MHz, 10÷22V, Channels: 2, DIP8, tube 1000
RFQ

Part Details for LF412ACN/NOPB

LF412ACN/NOPB CAD Models

LF412ACN/NOPB Part Data Attributes:

LF412ACN/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LF412ACN/NOPB Texas Instruments Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 10 V/us
Slew Rate-Nom 15 V/us
Supply Current-Max 6.5 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 20 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 4000
Voltage Gain-Min 25000
Wideband NO
Width 7.62 mm

Alternate Parts for LF412ACN/NOPB

This table gives cross-reference parts and alternative options found for LF412ACN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412ACN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC34071ADR2 OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 onsemi LF412ACN/NOPB vs MC34071ADR2
TL071IDT JFET inputs, low input bias current STMicroelectronics LF412ACN/NOPB vs TL071IDT
LF351D OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, SO-8 Texas Instruments LF412ACN/NOPB vs LF351D
LF351MX Operational Amplifier, 1 Func, 13000uV Offset-Max, PDSO8, SOP-8 Fairchild Semiconductor Corporation LF412ACN/NOPB vs LF351MX
LF351DR OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, SO-8 Texas Instruments LF412ACN/NOPB vs LF351DR
TL34071ADR OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LF412ACN/NOPB vs TL34071ADR
MC34071ADG Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single, SOIC-8 Narrow Body, 98-TUBE onsemi LF412ACN/NOPB vs MC34071ADG
KF351D Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation LF412ACN/NOPB vs KF351D
TL34071DR High-Slew-Rate, Single-Supply Operational Amplifier 8-SOIC Texas Instruments LF412ACN/NOPB vs TL34071DR
NCS20062DR2G Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual, 2500-REEL onsemi LF412ACN/NOPB vs NCS20062DR2G

LF412ACN/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF412ACN/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF412ACN/NOPB by Texas Instruments

  • Please alert me when LF412ACN/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF412ACN/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF412ACN/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF412ACN/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF412ACN/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF412ACN/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: