Part Details for LFA150F-3R3-CGJ1Y by Cosel USA Inc
Overview of LFA150F-3R3-CGJ1Y by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LFA150F-3R3-CGJ1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFA150F-3R3-CGJ1Y-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$98.0700 | Buy Now |
DISTI #
436-LFA150F3R3-CGJ1Y
|
Mouser Electronics | Switching Power Supplies AC/DC PS(Open frame) RoHS: Compliant | 0 |
|
$86.8500 / $99.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.3800 | Buy Now |
DISTI #
000000000003615014
|
Sager | Switching Power Supplies AC/DC PS(Open frame) Min Qty: 1 | 0 |
|
$85.7500 / $86.9300 | Buy Now |
Part Details for LFA150F-3R3-CGJ1Y
LFA150F-3R3-CGJ1Y CAD Models
LFA150F-3R3-CGJ1Y Part Data Attributes
|
LFA150F-3R3-CGJ1Y
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LFA150F-3R3-CGJ1Y
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL, CUL, CE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X | |
Length | 160 mm | |
Line Regulation-Max | 0.00066% | |
Load Regulation-Max | 1.212121% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.85 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.35 s | |
Width | 75 mm |