Part Details for LFB290190-000 by Laird Performance Material
Overview of LFB290190-000 by Laird Performance Material
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB290190-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB290190-000
|
Avnet Americas | Ferrite Core, Cylindrical, 22 Ohm, 15.21 mm Length, 19.05 mm ID, 28.98 mm OD - Bulk (Alt: LFB290190-000) RoHS: Compliant Min Qty: 720 Package Multiple: 180 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9274 / $1.0496 | Buy Now |
DISTI #
875-LFB290190-000
|
Mouser Electronics | Ferrite Cable Cores 19ohms 500MHz 19.05mm Inside Dia. RoHS: Compliant | 507 |
|
$0.9980 / $2.2000 | Buy Now |
DISTI #
71600917
|
RS | FCCRnd, Sld, LF,28.98x19.05x15.21 | Laird Performance Materials LFB290190-000 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 | RFQ |
DISTI #
LFB290190-000
|
TTI | Ferrite Cable Cores 19ohms 500MHz 19.05mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 180 Container: Each | Americas - 0 |
|
$1.2000 | Buy Now |
DISTI #
LFB290190-000
|
Avnet Americas | Ferrite Core, Cylindrical, 22 Ohm, 15.21 mm Length, 19.05 mm ID, 28.98 mm OD - Bulk (Alt: LFB290190-000) RoHS: Compliant Min Qty: 720 Package Multiple: 180 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9274 / $1.0496 | Buy Now |
DISTI #
LFB290190-000
|
Avnet Abacus | Ferrite Core, Cylindrical, 22 Ohm, 15.21 mm Length, 19.05 mm ID, 28.98 mm OD (Alt: LFB290190-000) RoHS: Compliant Min Qty: 720 Package Multiple: 180 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LFB290190-000
|
Avnet Asia | Ferrite Core, Cylindrical, 22 Ohm, 15.21 mm Length, 19.05 mm ID, 28.98 mm OD (Alt: LFB290190-000) RoHS: Compliant Min Qty: 720 Package Multiple: 180 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.6683 / $0.8116 | Buy Now |