-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 270MHz, CASE FV1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-180+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 180 M Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8625 / $11.0700 | Buy Now |
DISTI #
139-LFCN-180
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 4688 |
|
$2.8000 / $4.3700 | Buy Now |
|
LCSC | 1206 RF Filters ROHS | 7 |
|
$2.4679 / $3.6795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFCN-180+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-180+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 270MHz, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 2080000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 100000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 8 W | |
Center or Cutoff Frequency (fo/fc) | 270 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 1.6 mm |