Part Details for LFCN-5500D+ by Mini-Circuits
Overview of LFCN-5500D+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LFCN-5500D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-5500D+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 5500 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3772 In Stock |
|
$2.2000 / $3.6300 | Buy Now |
DISTI #
139-LFCN-5500D
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURT MT / RoHS RoHS: Compliant | 1660 |
|
$2.1500 / $3.7000 | Buy Now |
|
Quest Components | 13 |
|
$2.1150 / $4.2300 | Buy Now |
Part Details for LFCN-5500D+
LFCN-5500D+ CAD Models
LFCN-5500D+ Part Data Attributes
|
LFCN-5500D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-5500D+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 6200MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 570000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1000000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 8 W | |
Center or Cutoff Frequency (fo/fc) | 6200 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
VSWR | 1.3 | |
Width | 1.6 mm |