Part Details for LFE2M100E-5FN1152I by Lattice Semiconductor Corporation
Overview of LFE2M100E-5FN1152I by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFE2M100E-5FN1152I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1200
|
Newark | Latticeecp2M , 100K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M100E-5FN1152I Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$635.8800 | Buy Now |
DISTI #
LFE2M100E-5FN1152I-ND
|
DigiKey | IC FPGA 520 I/O 1152FBGA Min Qty: 240 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$631.0200 | Buy Now |
DISTI #
842-LFE2M10E5FN1152I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Mem DSP 1.2V 5Spd 95K LUTs 520 SERDES RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 95K LUTs 520 I/O SERDES Memory DSP 1.2V -5 Speed IND RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 24 Container: Tray | 0Tray |
|
$679.5600 | Buy Now |
|
Flip Electronics | Stock | 90 |
|
RFQ |
Part Details for LFE2M100E-5FN1152I
LFE2M100E-5FN1152I CAD Models
LFE2M100E-5FN1152I Part Data Attributes:
|
LFE2M100E-5FN1152I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2M100E-5FN1152I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 311MHz, 100000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 311 MHz | |
Combinatorial Delay of a CLB-Max | 0.358 ns | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 520 | |
Number of Logic Cells | 100000 | |
Number of Outputs | 520 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm |
Alternate Parts for LFE2M100E-5FN1152I
This table gives cross-reference parts and alternative options found for LFE2M100E-5FN1152I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2M100E-5FN1152I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE2M100SE-6F1152I | Field Programmable Gate Array, 357MHz, 100000-Cell, PBGA1152, 35 X 35 MM, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100SE-6F1152I |
LFE2M100SE-5FN1152I | Field Programmable Gate Array, 311MHz, 95000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100SE-5FN1152I |
LFE2M100SE-6FN1152I | Field Programmable Gate Array, 357MHz, 95000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100SE-6FN1152I |
LFE2M100SE-6F1152C | Field Programmable Gate Array, 357MHz, 100000-Cell, PBGA1152, 35 X 35 MM, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100SE-6F1152C |
LFE2M100SE-5F1152I | Field Programmable Gate Array, 311MHz, 100000-Cell, PBGA1152, 35 X 35 MM, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100SE-5F1152I |
LFE2M100SE-6FN1152C | Field Programmable Gate Array, 357MHz, 100000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100SE-6FN1152C |
LFE2M100E-6F1152C | Field Programmable Gate Array, 357MHz, 100000-Cell, PBGA1152, 35 X 35 MM, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100E-6F1152C |
LFE2M100SE-5FN1152C | Field Programmable Gate Array, 311MHz, 100000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100SE-5FN1152C |
LFE2M100E-6FN1152I | Field Programmable Gate Array, 357MHz, 100000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 | Lattice Semiconductor Corporation | LFE2M100E-5FN1152I vs LFE2M100E-6FN1152I |