Part Details for LFE5UM5G-45F-8MG285C by Lattice Semiconductor Corporation
Overview of LFE5UM5G-45F-8MG285C by Lattice Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFE5UM5G-45F-8MG285C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1673
|
Newark | Lattice Ecp5-5G , 43.8K Luts, 1.2V, 5G Serdes Rohs Compliant: Yes |Lattice Semiconductor LFE5UM5G-45F-8MG285C Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0800 / $59.7800 | Buy Now |
DISTI #
LFE5UM5G-45F-8MG285C-ND
|
DigiKey | IC FPGA 118 I/O 285CSFBGA Min Qty: 168 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.5100 | Buy Now |
DISTI #
842-5UM5G45F8MG285C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice ECP5-5G, 43.8K LUTs, 1.2V, 5G SERDES RoHS: Compliant | 392 |
|
$55.5100 / $66.2000 | Buy Now |
DISTI #
V36:1790_16023804
|
Arrow Electronics | FPGA LatticeECP5 Family 44000 Cells 40nm Technology 1.1V 285-Pin CSFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2247 | Americas - 678 |
|
$31.7500 / $51.1418 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$56.9400 | Buy Now |
DISTI #
66049021
|
Verical | FPGA LatticeECP5 Family 44000 Cells 40nm Technology 1.1V 285-Pin CSFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 678 |
|
$50.4000 / $66.2000 | Buy Now |
|
Chip1Cloud | 1160 |
|
RFQ | ||
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for LFE5UM5G-45F-8MG285C
LFE5UM5G-45F-8MG285C CAD Models
LFE5UM5G-45F-8MG285C Part Data Attributes:
|
LFE5UM5G-45F-8MG285C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5UM5G-45F-8MG285C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSFBGA-285 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B285 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5500 | |
Number of Inputs | 118 | |
Number of Logic Cells | 44000 | |
Number of Outputs | 118 | |
Number of Terminals | 285 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA285,18X18,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |