Part Details for LFEC6E-3F256C by Lattice Semiconductor Corporation
Overview of LFEC6E-3F256C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFEC6E-3F256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 145 |
|
$19.0400 / $23.8000 | Buy Now | |
|
Flip Electronics | Stock | 800 |
|
RFQ |
Part Details for LFEC6E-3F256C
LFEC6E-3F256C CAD Models
LFEC6E-3F256C Part Data Attributes:
|
LFEC6E-3F256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFEC6E-3F256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 420 MHz | |
Combinatorial Delay of a CLB-Max | 0.56 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Inputs | 195 | |
Number of Logic Cells | 6100 | |
Number of Outputs | 195 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 768 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for LFEC6E-3F256C
This table gives cross-reference parts and alternative options found for LFEC6E-3F256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFEC6E-3F256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFEC6E-3FN256I | Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 | Lattice Semiconductor Corporation | LFEC6E-3F256C vs LFEC6E-3FN256I |
LFEC6E-3FN256C | Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 | Lattice Semiconductor Corporation | LFEC6E-3F256C vs LFEC6E-3FN256C |