Part Details for LFG120FHDH by Orion Fans
Overview of LFG120FHDH by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFG120FHDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0737
|
Newark | Fan Filter, 108Mm, Pu Foam Rohs Compliant: Yes |Orion Fans LFG120FHDH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$26.9800 / $33.9200 | Buy Now |
DISTI #
91AH9537
|
Newark | Fan Filter Media, Foam/Hydrophobic Mesh, Fan Frame Size:108Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:- Rohs Compliant: Yes |Orion Fans LFG120FHDH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6300 / $29.5800 | Buy Now |
DISTI #
1053-1828-ND
|
DigiKey | FILTER HD FOAM HYDROPHOBIC 120MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$20.7161 / $27.7800 | Buy Now |
DISTI #
670-LFG120FHDH
|
Mouser Electronics | Fan Accessories Fan Filter, High Density Foam with Hydrophobic, 120mm RoHS: Compliant | 4 |
|
$20.0900 / $24.2600 | Buy Now |
DISTI #
V99:2348_22759298
|
Arrow Electronics | High Density Specialty Filter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1841 | Americas - 39 |
|
$1.7840 / $7.0555 | Buy Now |
DISTI #
71447385
|
RS | Fan Filter, Water Resistant,45PPI Foam, UL94HF-1,108x108x10.9mm, For120mm | Orion Fans LFG120FHDH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 |
|
$15.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.2000 | Buy Now |
|
Onlinecomponents.com | FILTER, HD FOAM HYDROPHOBIC 120mm RoHS: Compliant | 0 |
|
$21.1400 / $27.9900 | Buy Now |
DISTI #
31005049
|
Verical | High Density Specialty Filter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 39 |
|
$7.0555 | Buy Now |
|
Neutron USA | Fan Accessories Filter, High Density Foam with Hydrophobic, 120mm | 0 |
|
$93.7300 | Buy Now |
Part Details for LFG120FHDH
LFG120FHDH CAD Models
LFG120FHDH Part Data Attributes:
|
LFG120FHDH
Orion Fans
Buy Now
|
Compare Parts:
LFG120FHDH
Orion Fans
|
Samacsys Manufacturer | Orion Fans |