Part Details for LFJ60060FBC by Littelfuse Inc
Overview of LFJ60060FBC by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ60060FBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T2393
|
Newark | 600V 60A Class J Lfj Fuse Block Cover/ Box Rohs Compliant: Yes |Littelfuse LFJ60060FBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $11.6300 | Buy Now |
DISTI #
LFJ60060FBC-ND
|
DigiKey | CONN TERM BLK FUSEBLOCK COVER BK Min Qty: 1 Lead time: 11 Weeks Container: Box |
141 In Stock |
|
$8.0549 / $16.1100 | Buy Now |
DISTI #
576-LFJ60060FBC
|
Mouser Electronics | Fuse Holder Accessories CLASS J FUSE BLOCK 600V 60A COVER RoHS: Compliant | 1764 |
|
$8.0500 / $12.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | LFJ60060FBC - Littelfuse 600V 60A CLASS J LFJ FUSE BLOCK COVER AMP Size: 60, Voltage: 600VAC |
100 In Stock |
|
$7.4300 / $9.8400 | Buy Now |
DISTI #
LFJ60060FBC
|
TTI | Fuse Holder Accessories CLASS J FUSE BLOCK 600V 60A COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 200 In Stock |
|
$4.1600 / $5.8200 | Buy Now |
DISTI #
LFJ60060FBC
|
Standard Electric Supply | Littelfuse POWR-GARD Fuse Block Cover, Reusable, Series: LF Series, 60 A, 600 VAC, For Use With: LFJ60060 Series Class J Fuse Block, 4.758 in Length, 1.38 in Width, Thermoplastic, Black Min Qty: 1 Package Multiple: 1 | 97 |
|
$10.1600 | Buy Now |
|
Master Electronics | LFJ60060FBC - Littelfuse 600V 60A CLASS J LFJ FUSE BLOCK COVER AMP Size: 60, Voltage: 600VAC |
100 In Stock |
|
$7.4300 / $9.8400 | Buy Now |
|
Ozdisan Elektronik | CONN TERM BLK FUSEBLOCK COVER BK | 0 |
|
$28.3281 / $30.3111 | RFQ |
Part Details for LFJ60060FBC
LFJ60060FBC CAD Models
LFJ60060FBC Part Data Attributes
|
LFJ60060FBC
Littelfuse Inc
Buy Now
|
Compare Parts:
LFJ60060FBC
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |