Part Details for LFLK21251R0K-T by TAIYO YUDEN
Overview of LFLK21251R0K-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFLK21251R0K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Chip Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 80mA 300mOhm DCR 0805 T/R RoHS: Compliant |
3000 In Stock |
|
$0.0364 / $0.0486 | Buy Now |
DISTI #
63013856
|
Verical | Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.3Ohm DCR 0805 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0614 | Buy Now |
|
Bristol Electronics | 7490 |
|
RFQ | ||
DISTI #
LFLK21251R0K-T
|
Avnet Abacus | Multilayer Inductor, 1 uH, 300 Milliohm, � 10%, 75 MHz, 80 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LFLK21251R0K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Chip Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 80mA 300mOhm DCR 0805 T/R RoHS: Compliant |
3000 In Stock |
|
$0.0364 / $0.0486 | Buy Now |
Part Details for LFLK21251R0K-T
LFLK21251R0K-T CAD Models
LFLK21251R0K-T Part Data Attributes:
|
LFLK21251R0K-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LFLK21251R0K-T
TAIYO YUDEN
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |