Part Details for LFOCXO063800BULK by IQD Frequency Products
Overview of LFOCXO063800BULK by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFOCXO063800BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1554-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 11 Weeks Container: Strip |
3 In Stock |
|
$118.2104 / $124.4300 | Buy Now |
DISTI #
449-LFOCXO063800BULK
|
Mouser Electronics | OCXO Oscillators The factory is currently not accepting orders for this product. RoHS: Compliant | 0 |
|
$118.2000 / $124.4100 | Order Now |
DISTI #
IQOV-162-3-10M
|
TME | Generator: OCXO, 10MHz, SMD, 3.3V, -40÷85°C, 9.5x14.4x6.5mm Min Qty: 1 | 0 |
|
$137.7800 / $157.1500 | RFQ |
DISTI #
LFOCXO063800BUL
|
Richardson RFPD | OSCILLATOR OCXO RoHS: Compliant Min Qty: 1 | 0 |
|
$93.6200 / $122.9600 | Buy Now |
Part Details for LFOCXO063800BULK
LFOCXO063800BULK CAD Models
LFOCXO063800BULK Part Data Attributes:
|
LFOCXO063800BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFOCXO063800BULK
IQD Frequency Products
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Input Power | 0.99 W | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 14.4mm x 9.5mm x 6.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.98 W | |
Warm-up Time-Max | 5 Minute |