Part Details for LFOCXO063801REEL by IQD Frequency Products
Overview of LFOCXO063801REEL by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFOCXO063801REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFOCXO063801REE
|
Richardson RFPD | OSCILLATOR OCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFOCXO063801REEL
LFOCXO063801REEL CAD Models
LFOCXO063801REEL Part Data Attributes:
|
LFOCXO063801REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFOCXO063801REEL
IQD Frequency Products
HCMOS Output Clock Oscillator, 12.8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Input Power | 0.99 W | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 14.4mm x 9.5mm x 6.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.98 W | |
Warm-up Time-Max | 5 Minute |