Part Details for LFSPXO018032BULK by IQD Frequency Products
Overview of LFSPXO018032BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO018032BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1092-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
597 In Stock |
|
$1.1462 / $1.4600 | Buy Now |
DISTI #
449-LFSPXO018032BULK
|
Mouser Electronics | Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 0 |
|
$1.1400 / $1.4600 | Order Now |
DISTI #
CFPS-72B-20.0
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 100 | 0 |
|
$1.2900 | Buy Now |
Part Details for LFSPXO018032BULK
LFSPXO018032BULK CAD Models
LFSPXO018032BULK Part Data Attributes
|
LFSPXO018032BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO018032BULK
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, 20 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for LFSPXO018032BULK
This table gives cross-reference parts and alternative options found for LFSPXO018032BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO018032BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASL-20.000MHZ-C-S-50-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | LFSPXO018032BULK vs ASL-20.000MHZ-C-S-50-T |
HEOC31A-20.000MHZ--T1-H2-A-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Horizon Electronics Enterprises Group | LFSPXO018032BULK vs HEOC31A-20.000MHZ--T1-H2-A-T |