Part Details for LFSPXO018041CUTT by IQD Frequency Products
Overview of LFSPXO018041CUTT by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO018041CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO018041CUTT
|
Mouser Electronics | Standard Clock Oscillators 4MHz RoHS: Compliant | 0 |
|
$1.4200 / $1.8900 | Order Now |
Part Details for LFSPXO018041CUTT
LFSPXO018041CUTT CAD Models
LFSPXO018041CUTT Part Data Attributes
|
LFSPXO018041CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO018041CUTT
IQD Frequency Products
HCMOS Output Clock Oscillator, 4MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for LFSPXO018041CUTT
This table gives cross-reference parts and alternative options found for LFSPXO018041CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO018041CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-4.000MHZ-CS-T | HCMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | LFSPXO018041CUTT vs ASV-4.000MHZ-CS-T |
S8002CPCB-4.0000 | HCMOS Output Clock Oscillator, 4MHz Nom, GREEN COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Pericom Semiconductor Corporation | LFSPXO018041CUTT vs S8002CPCB-4.0000 |