Part Details for LFSPXO019992 by IQD Frequency Products
Overview of LFSPXO019992 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO019992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0884
|
Newark | Oscillator, 20Mhz, 50Pf, Smd, Frequency Nom:20Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Cfps-73 Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFSPXO019992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 463 |
|
$1.3900 / $1.7400 | Buy Now |
DISTI #
1923-LFSPXO019992CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7608 In Stock |
|
$0.9187 / $1.6700 | Buy Now |
DISTI #
449-LFSPXO019992
|
Mouser Electronics | Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 1000 |
|
$0.9180 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 | 0 |
|
$1.1100 | Buy Now |
Part Details for LFSPXO019992
LFSPXO019992 CAD Models
LFSPXO019992 Part Data Attributes:
|
LFSPXO019992
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO019992
IQD Frequency Products
|
Samacsys Manufacturer | IQD |