Part Details for LFSPXO020828BULK by IQD Frequency Products
Overview of LFSPXO020828BULK by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO020828BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO020828BULK
|
Mouser Electronics | Standard Clock Oscillators 40MHz 3.3V 25ppm -40C +85C RoHS: Compliant | 420 |
|
$1.3900 / $2.3100 | Buy Now |
DISTI #
LFSPXO020828BUL
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 500 | 0 |
|
$1.3100 / $1.4800 | Buy Now |
Part Details for LFSPXO020828BULK
LFSPXO020828BULK CAD Models
LFSPXO020828BULK Part Data Attributes
|
LFSPXO020828BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO020828BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO020828BULK
This table gives cross-reference parts and alternative options found for LFSPXO020828BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO020828BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XOSM-533ETEA6040M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | LFSPXO020828BULK vs XOSM-533ETEA6040M |
XOSM-573ERFH6040M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | LFSPXO020828BULK vs XOSM-573ERFH6040M |
MIH302548AH-40.000MHZ-T | HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Abracon Corporation | LFSPXO020828BULK vs MIH302548AH-40.000MHZ-T |
XOSM-533ETFA6040M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | LFSPXO020828BULK vs XOSM-533ETFA6040M |
XOSM-573ERFC6040M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | LFSPXO020828BULK vs XOSM-573ERFC6040M |