Part Details for LFSPXO064158 by IQD Frequency Products
Overview of LFSPXO064158 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO064158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5381
|
Newark | Oscillator, 32Mhz, 2.5Mm X 2Mm, Hcmos Rohs Compliant: Yes |Iqd Frequency Products LFSPXO064158 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 290 |
|
$1.6500 | Buy Now |
DISTI #
1923-LFSPXO064158CT-ND
|
DigiKey | XTAL OSC XO 32.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.9615 / $1.5500 | Buy Now |
DISTI #
449-LFSPXO064158
|
Mouser Electronics | Standard Clock Oscillators 32MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$0.9610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.9070 | Buy Now |