Part Details for LFT304001CS by Littelfuse Inc
Overview of LFT304001CS by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFT304001CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5750
|
Newark | 300V Class T Block 400A 1 Pole/ Box |Littelfuse LFT304001CS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8700 / $130.0400 | Buy Now |
DISTI #
LFT304001CS-ND
|
DigiKey | FUSE BLOCK CART 300V 400A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box |
15 In Stock |
|
$124.7618 / $169.3200 | Buy Now |
DISTI #
576-LFT304001CS
|
Mouser Electronics | Fuse Holder CLASS T FUSE BLOCK 300V 400A 1 POLE RoHS: Compliant | 2 |
|
$137.4500 / $169.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$123.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.6000 / $137.5300 | Buy Now |
DISTI #
58174826
|
Verical | Fuse Block 400A 300V Chassis Mount Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$111.8510 | Buy Now |
|
Quest Components | 1 |
|
$143.9240 | Buy Now | |
DISTI #
LFT304001CS
|
TTI | Fuse Holder CLASS T FUSE BLOCK 300V 400A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$103.8700 / $128.2700 | Buy Now |
DISTI #
LFT304001CS
|
TME | Fuse holder, cylindrical fuses, screw, 400A, 300V, Poles: 1, black Min Qty: 1 | 0 |
|
$260.7100 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1 |
|
$71.9620 / $109.3420 | Buy Now |